Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383340047Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AH8346RL
Cut Tape85AH8346
Product RangeWE-MAIA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.210 | $2.21 |
| Total Price | $2.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 25+ | $2.150 |
| 100+ | $2.090 |
| 250+ | $1.900 |
| 500+ | $1.770 |
| 1000+ | $1.660 |
| 5000+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383340047Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AH8346RL
Cut Tape85AH8346
Product RangeWE-MAIA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)9.4A
Product RangeWE-MAIA Series
Power Inductor Case3mm x 3mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.0264ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Saturation Current (Isat)
9.4A
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.0264ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
