Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438333047
Newark Part No.85AH8344
Product RangeWE-MAIA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.630 |
| 25+ | $1.580 |
| 50+ | $1.520 |
| 100+ | $1.450 |
| 250+ | $1.410 |
| 500+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438333047
Newark Part No.85AH8344
Product RangeWE-MAIA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeWE-MAIA Series
Power Inductor Case3mm x 3mm x 1mm
DC Resistance Max0.409ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.409ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
2.4A
Power Inductor Case
3mm x 3mm x 1mm
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability