Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438324082Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8340RL
Cut Tape85AH8340
Product RangeWE-MAIA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.060 | $10.30 |
| Total Price | $10.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.060 |
| 10+ | $1.960 |
| 15+ | $1.790 |
| 25+ | $1.630 |
| 50+ | $1.490 |
| 125+ | $1.270 |
| 250+ | $1.120 |
| 500+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438324082Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8340RL
Cut Tape85AH8340
Product RangeWE-MAIA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeWE-MAIA Series
DC Resistance Max0.72ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.72ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.5A
Product Range
WE-MAIA Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
