Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438324015Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8334RL
Cut Tape85AH8334
Product RangeWE-MAIA Series
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.010 | $10.05 |
| Total Price | $10.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.010 |
| 25+ | $1.780 |
| 100+ | $1.510 |
| 250+ | $1.370 |
| 500+ | $1.280 |
| 1000+ | $1.200 |
| 5000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438324015Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8334RL
Cut Tape85AH8334
Product RangeWE-MAIA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeWE-MAIA Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.099ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3.7A
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.099ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
