Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383230082
Newark Part No.85AH8320
Product RangeWE-MAIA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383230082
Newark Part No.85AH8320
Product RangeWE-MAIA Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)4.25A
Product RangeWE-MAIA Series
Power Inductor Case2.5mm x 2mm x 1mm
DC Resistance Max0.069ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.069ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
4.25A
Power Inductor Case
2.5mm x 2mm x 1mm
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
