Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383220047
Newark Part No.85AH8314
Product RangeWE-MAIA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.410 |
| 25+ | $2.370 |
| 50+ | $2.320 |
| 100+ | $2.240 |
| 250+ | $2.150 |
| 500+ | $2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383220047
Newark Part No.85AH8314
Product RangeWE-MAIA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeWE-MAIA Series
Power Inductor Case2.5mm x 2mm x 0.8mm
DC Resistance Max0.087ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.087ohm
Product Length
2.5mm
Product Height
0.8mm
RMS Current (Irms)
2.25A
Saturation Current (Isat)
4.4A
Power Inductor Case
2.5mm x 2mm x 0.8mm
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
