Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373680010Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel16AM5788RL
Cut Tape16AM5788
Product RangeWE-LHCA Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.710 | $3.71 |
| Total Price | $3.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 25+ | $2.690 |
| 100+ | $2.090 |
| 250+ | $2.050 |
| 500+ | $2.010 |
| 1000+ | $1.960 |
| 5000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373680010Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel16AM5788RL
Cut Tape16AM5788
Product RangeWE-LHCA Series
Inductance1µH
RMS Current (Irms)24.5A
Inductor ConstructionShielded
Saturation Current (Isat)33.8A
Product RangeWE-LHCA Series
Inductor Case / Package-
DC Resistance Max3100µohm
Inductance Tolerance± 20%
Product Length10.85mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-LHCA Series
DC Resistance Max
3100µohm
Product Length
10.85mm
Product Height
3.8mm
RMS Current (Irms)
24.5A
Saturation Current (Isat)
33.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
