Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373170220Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel16AM5770RL
Cut Tape16AM5770
Product RangeWE-LHCA Series
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.690 | $6.69 |
| Total Price | $6.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
| 25+ | $4.760 |
| 50+ | $4.210 |
| 100+ | $3.730 |
| 250+ | $3.660 |
| 500+ | $3.580 |
| 5000+ | $3.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373170220Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel16AM5770RL
Cut Tape16AM5770
Product RangeWE-LHCA Series
Inductance22µH
RMS Current (Irms)10.9A
Inductor ConstructionShielded
Saturation Current (Isat)17.15A
Product RangeWE-LHCA Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length17.45mm
Product Width16.95mm
Product Height6.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-LHCA Series
DC Resistance Max
0.027ohm
Product Length
17.45mm
Product Height
6.8mm
RMS Current (Irms)
10.9A
Saturation Current (Isat)
17.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.95mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
