Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433490390Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel30AK7878RL
Cut Tape30AK7878
Product RangeWE-CHSA Series
Your Part Number
320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.430 | $3.43 |
| Total Price | $3.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 25+ | $3.180 |
| 100+ | $2.810 |
| 250+ | $2.630 |
| 500+ | $2.440 |
| 1000+ | $2.390 |
| 5000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433490390Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel30AK7878RL
Cut Tape30AK7878
Product RangeWE-CHSA Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)14.6A
Power Inductor Case8.1mm x 8.1mm x 9mm
Product RangeWE-CHSA Series
DC Resistance Max0.0289ohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.1mm
Product Height9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Power Inductor Case
8.1mm x 8.1mm x 9mm
DC Resistance Max
0.0289ohm
Product Length
8.1mm
Product Height
9mm
RMS Current (Irms)
5A
Saturation Current (Isat)
14.6A
Product Range
WE-CHSA Series
Inductance Tolerance
± 20%
Product Width
8.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
