Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433390240Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel30AK7866RL
Cut Tape30AK7866
Product RangeWE-CHSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.780 | $3.78 |
| Total Price | $3.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 25+ | $3.460 |
| 100+ | $3.140 |
| 250+ | $2.980 |
| 500+ | $2.820 |
| 1000+ | $2.790 |
| 5000+ | $2.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433390240Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel30AK7866RL
Cut Tape30AK7866
Product RangeWE-CHSA Series
Technical Datasheet
Inductance2.4µH
RMS Current (Irms)13.8A
Inductor ConstructionShielded
Saturation Current (Isat)28.7A
Power Inductor Case10.6mm x 10.6mm x 11mm
Product RangeWE-CHSA Series
Inductor Case / Package-
DC Resistance Max6500µohm
Inductance Tolerance± 20%
Product Length10.6mm
Product Width10.6mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.4µH
Inductor Construction
Shielded
Power Inductor Case
10.6mm x 10.6mm x 11mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13.8A
Saturation Current (Isat)
28.7A
Product Range
WE-CHSA Series
DC Resistance Max
6500µohm
Product Length
10.6mm
Product Height
11mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
