Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843330330Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel85AH8303RL
Cut Tape85AH8303
Product RangeWE-CHSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 25+ | $3.320 |
| 100+ | $3.000 |
| 250+ | $2.840 |
| 500+ | $2.570 |
| 1000+ | $2.520 |
| 5000+ | $2.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843330330Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel85AH8303RL
Cut Tape85AH8303
Product RangeWE-CHSA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)13.8A
Inductor ConstructionShielded
Saturation Current (Isat)20.5A
Product RangeWE-CHSA Series
Power Inductor Case10.6mm x 10.6mm x 11mm
DC Resistance Max6500µohm
Inductance Tolerance± 20%
Product Length10.6mm
Product Width10.6mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
DC Resistance Max
6500µohm
Product Length
10.6mm
Product Height
11mm
RMS Current (Irms)
13.8A
Saturation Current (Isat)
20.5A
Power Inductor Case
10.6mm x 10.6mm x 11mm
Inductance Tolerance
± 20%
Product Width
10.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
