Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel47AK7532RL
Cut Tape47AK7532
Product RangeWE-LQSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.570 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.440 |
| 25+ | $1.380 |
| 50+ | $1.310 |
| 100+ | $1.210 |
| 250+ | $1.190 |
| 500+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel47AK7532RL
Cut Tape47AK7532
Product RangeWE-LQSA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.4A
Product RangeWE-LQSA Series
Power Inductor Case5mm x 5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.7A
Saturation Current (Isat)
7.4A
Power Inductor Case
5mm x 5mm x 4mm
DC Resistance Max
0.014ohm
Product Length
5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
