Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772332Copy
Newark Part No.47AK7795
Product RangeWE-TI Series
Your Part Number
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.710 |
| 25+ | $1.660 |
| 50+ | $1.610 |
| 100+ | $1.450 |
| 500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772332Copy
Newark Part No.47AK7795
Product RangeWE-TI Series
Technical Datasheet
Inductance3.3mH
DC Resistance Max7.08ohm
Self Resonant Frequency850kHz
DC Current Rating250mA
Inductor Case StyleRadial Leaded
Inductor Case / Package-
Product RangeWE-TI Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core Material-
Product Length7.8mm
Product Width7.8mm
Product Height9.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3mH
Self Resonant Frequency
850kHz
Inductor Case Style
Radial Leaded
Product Range
WE-TI Series
Inductor Construction
Wirewound
Product Length
7.8mm
Product Height
9.5mm
DC Resistance Max
7.08ohm
DC Current Rating
250mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
-
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
