Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687714102Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel97W4611RL
Cut Tape97W4611
Product RangeWE-PD HV Series
Your Part Number
55 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 25+ | $2.920 |
| 100+ | $2.740 |
| 250+ | $2.480 |
| 500+ | $2.300 |
| 1000+ | $2.250 |
| 5000+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687714102Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel97W4611RL
Cut Tape97W4611
Product RangeWE-PD HV Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Product RangeWE-PD HV Series
Power Inductor Case10mm x 10mm x 6mm
Inductor Case / Package-
DC Resistance Max3.2ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-PDHV series SMD magnetically shielded Power Inductor for ideal wire protection. It is suitable for non-isolated buck or buck- boost converter like PI LinkSwitch-TN, constant current LED Driver and filter for power supply.
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
WE-PD HV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
400mA
Saturation Current (Isat)
550mA
Power Inductor Case
10mm x 10mm x 6mm
DC Resistance Max
3.2ohm
Product Length
10mm
Product Height
6mm
Technical Docs (2)
Alternatives for 7687714102
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
