Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709472Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AK2154RL
Cut Tape58AK2154
Product RangeWE-PD HV Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.350 | $4.35 |
| Total Price | $4.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $4.180 |
| 25+ | $4.120 |
| 50+ | $4.050 |
| 100+ | $3.920 |
| 250+ | $3.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709472Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AK2154RL
Cut Tape58AK2154
Product RangeWE-PD HV Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Product RangeWE-PD HV Series
Inductor Case / Package-
DC Resistance Max7.8ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7mH
Inductor Construction
Shielded
Product Range
WE-PD HV Series
DC Resistance Max
7.8ohm
Product Length
12mm
Product Height
10.5mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
480mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
