Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103211Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AC4633
Product RangeWE-WPCC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.910 |
| 25+ | $8.540 |
| 100+ | $7.880 |
| 250+ | $7.280 |
| 500+ | $7.130 |
| 1000+ | $6.990 |
| 2500+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$9.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103211Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AC4633
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance7.3µH
Inductance Tolerance± 10%
DC Resistance Max0.2ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)5A
Self Resonant Frequency12.7MHz
Quality Factor28@125kHz
AC Current Rating-
Product Length36mm
Product Width46mm
Product Height0.5mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
5A
Quality Factor
28@125kHz
Product Length
36mm
Product Height
0.5mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
7.3µH
DC Resistance Max
0.2ohm
No. of Layers
1 Layer
Self Resonant Frequency
12.7MHz
AC Current Rating
-
Product Width
46mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
