Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101220Copy
Newark Part No.38AJ2723
Product RangeWE-WPCC Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.930 |
| 10+ | $9.520 |
| 25+ | $9.230 |
| 50+ | $8.930 |
| 100+ | $8.230 |
Price for:Each
Minimum: 1
Multiple: 1
$9.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101220Copy
Newark Part No.38AJ2723
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance12.6µH
Inductance Tolerance± 10%
DC Resistance Max0.34ohm
No. of Coils1 Coil
No. of Layers3 Layers
Saturation Current (Isat)-
Self Resonant Frequency19MHz
Quality Factor20@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height0.82mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
20@125kHz
Product Length
-
Product Height
0.82mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
12.6µH
DC Resistance Max
0.34ohm
No. of Layers
3 Layers
Self Resonant Frequency
19MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
