Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301108
Newark Part No.06W1243
Product RangeWE-GDT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.98 |
| 10+ | $13.40 |
| 25+ | $11.91 |
| 50+ | $11.22 |
| 100+ | $10.17 |
| 250+ | $9.80 |
| 500+ | $9.27 |
Price for:Each
Minimum: 1
Multiple: 1
$13.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301108
Newark Part No.06W1243
Product RangeWE-GDT Series
Technical Datasheet
Turns Ratio2.5:1
Inductance460µH
DC Resistance0.73ohm
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-GDT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 760301108 is a Gate Drive Transformer for signal, power and synchronous flyback applications. This transformer is designed for high efficient SMPS gate drive application.
- Excellent performances in small package (EP5)
- 1 or 2 secondary windings
- 4 Different turns ratio
Applications
Signal Processing, Industrial
Technical Specifications
Turns Ratio
2.5:1
DC Resistance
0.73ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
460µH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-GDT Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability