Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 750871110Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 13T9843 |
| Product Range | MID-OLSTM Series |
| Your Part Number | |
| Technical Datasheet |
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 5+ | $9.290 |
| 10+ | $8.840 |
| 25+ | $8.190 |
| 50+ | $7.600 |
| 100+ | $7.050 |
| 250+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 750871110Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 13T9843 |
| Product Range | MID-OLSTM Series |
| Technical Datasheet | |
| SMPS Transformer Type | Flyback |
| Current Rating | 2.5A |
| Frequency Range | - |
| Power Rating | 12.5W |
| Isolation Voltage | 4kV |
| Primary Voltages | 120V to 385V |
| Secondary Voltages | 5V |
| Transformer Mounting | Surface Mount |
| Product Range | MID-OLSTM Series |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
Technical Specifications
| SMPS Transformer Type | Flyback |
|---|---|
| Frequency Range | - |
| Isolation Voltage | 4kV |
| Secondary Voltages | 5V |
| Product Range | MID-OLSTM Series |
| Current Rating | 2.5A |
|---|---|
| Power Rating | 12.5W |
| Primary Voltages | 120V to 385V |
| Transformer Mounting | Surface Mount |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
