Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750370024
Newark Part No.13T9835
Product RangeMID-OLSTM Series
Your Part Number
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $6.050 |
| 25+ | $5.850 |
| 50+ | $5.640 |
| 100+ | $5.230 |
| 500+ | $5.030 |
| 1000+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750370024
Newark Part No.13T9835
Product RangeMID-OLSTM Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating500mA
Frequency Range115kHz
Power Rating6W
Isolation Voltage1.5kV
Primary Voltages120V to 265V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangeMID-OLSTM Series
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
115kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
MID-OLSTM Series
Current Rating
500mA
Power Rating
6W
Primary Voltages
120V to 265V
Transformer Mounting
Surface Mount
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
