Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750342879
Newark Part No.
Re-Reel68AC5664
Cut Tape68AC5664
Product RangeMID-PPTI Series
Your Part Number
Technical Datasheet
567 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.18 |
| 10+ | $5.92 |
| 25+ | $5.75 |
| 50+ | $5.58 |
| 100+ | $5.15 |
| 250+ | $4.98 |
| 500+ | $4.80 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750342879
Newark Part No.
Re-Reel68AC5664
Cut Tape68AC5664
Product RangeMID-PPTI Series
Technical Datasheet
SMPS Transformer TypePush-Pull
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage5kV
Primary Voltages5V
Secondary Voltages17V
Transformer MountingSurface Mount
Product RangeMID-PPTI Series
SVHCBis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Push-Pull
Frequency Range
-
Isolation Voltage
5kV
Secondary Voltages
17V
Product Range
MID-PPTI Series
Current Rating
-
Power Rating
-
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
Bis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability