Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750319077Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel77AK3120RL
Cut Tape77AK3120
Product RangeWE-AGDT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.990 | $4.99 |
| Total Price | $4.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 25+ | $4.900 |
| 50+ | $4.800 |
| 100+ | $4.710 |
| 250+ | $4.610 |
| 500+ | $4.520 |
| 5000+ | $4.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750319077Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel77AK3120RL
Cut Tape77AK3120
Product RangeWE-AGDT Series
Technical Datasheet
Turns Ratio2:2.86:1.43:1.43:1
Inductance42µH
DC Resistance1.3ohm
Isolation Voltage4kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeWE-AGDT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
2:2.86:1.43:1.43:1
DC Resistance
1.3ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
Inductance
42µH
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
WE-AGDT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
