Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750318131Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel25AJ3279RL
Cut Tape25AJ3279
Product RangeWE-AGDT Series
Your Part Number
433 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.280 | $6.28 |
| Total Price | $6.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 25+ | $5.900 |
| 50+ | $5.520 |
| 100+ | $5.140 |
| 250+ | $4.950 |
| 500+ | $4.760 |
| 5000+ | $4.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750318131Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel25AJ3279RL
Cut Tape25AJ3279
Product RangeWE-AGDT Series
Technical Datasheet
Turns Ratio2.25:3.5:1
Inductance7µH
DC Resistance0.047ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeWE-AGDT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
2.25:3.5:1
DC Resistance
0.047ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
Inductance
7µH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
WE-AGDT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
