Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750317828Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel62AJ9406RL
Cut Tape62AJ9406
Product RangeMID-PPTI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.130 | $3.13 |
| Total Price | $3.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 25+ | $2.930 |
| 100+ | $2.740 |
| 250+ | $2.540 |
| 500+ | $2.350 |
| 1000+ | $2.300 |
| 5000+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750317828Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel62AJ9406RL
Cut Tape62AJ9406
Product RangeMID-PPTI Series
Technical Datasheet
SMPS Transformer TypePush-Pull
Current Rating250mA
Frequency Range300kHz
Power Rating-
Isolation Voltage-
Primary Voltages24V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeMID-PPTI Series
SVHCBis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Push-Pull
Frequency Range
300kHz
Isolation Voltage
-
Secondary Voltages
5V
Product Range
MID-PPTI Series
Current Rating
250mA
Power Rating
-
Primary Voltages
24V
Transformer Mounting
Surface Mount
SVHC
Bis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Bis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
