Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750316028Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68AC5652RL
Cut Tape68AC5652
Product RangeMID-PPTI Series
Your Part Number
822 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.700 | $3.70 |
| Total Price | $3.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.400 |
| 25+ | $3.280 |
| 50+ | $3.160 |
| 100+ | $2.960 |
| 500+ | $2.770 |
| 1000+ | $2.560 |
| 2500+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750316028Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68AC5652RL
Cut Tape68AC5652
Product RangeMID-PPTI Series
Technical Datasheet
SMPS Transformer TypePush-Pull
Current Rating1A
Frequency Range400kHz
Power Rating-
Isolation Voltage2.5kV
Primary Voltages3.3V
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangeMID-PPTI Series
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Push-Pull
Frequency Range
400kHz
Isolation Voltage
2.5kV
Secondary Voltages
3.3V
Product Range
MID-PPTI Series
Current Rating
1A
Power Rating
-
Primary Voltages
3.3V
Transformer Mounting
Surface Mount
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
