2. Transformers
                                                                                                    3. SMPS Transformers
                                                                                                    Print Page

                                                                                                    750315371

                                                                                                    TRANSFORMER, AEC-Q200, 1:1.1, 72UH, SMT

                                                                                                    Date/Lot Code

                                                                                                    WURTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WURTH ELEKTRONIK 750315371
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No750315371
                                                                                                    Newark Part No.
                                                                                                    Re-Reel68AC5651
                                                                                                    Cut Tape68AC5651
                                                                                                    Product RangeMID-PPTI Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,024 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$3.360$3.36
                                                                                                    Total Price $3.36
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.360
                                                                                                    10+$3.200
                                                                                                    25+$3.040
                                                                                                    50+$2.880
                                                                                                    100+$2.750
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WURTH ELEKTRONIK
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No750315371
                                                                                                    Newark Part No.
                                                                                                    Re-Reel68AC5651
                                                                                                    Cut Tape68AC5651
                                                                                                    Product RangeMID-PPTI Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SMPS Transformer TypePush-Pull
                                                                                                    Current Rating1A
                                                                                                    Frequency Range400kHz
                                                                                                    Power Rating-
                                                                                                    Isolation Voltage2.5kV
                                                                                                    Primary Voltages4.5V to 5.5V
                                                                                                    Secondary Voltages5V
                                                                                                    Transformer MountingSurface Mount
                                                                                                    Product RangeMID-PPTI Series
                                                                                                    SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    SMPS Transformer Type

                                                                                                    Push-Pull

                                                                                                    Frequency Range

                                                                                                    400kHz

                                                                                                    Isolation Voltage

                                                                                                    2.5kV

                                                                                                    Secondary Voltages

                                                                                                    5V

                                                                                                    Product Range

                                                                                                    MID-PPTI Series

                                                                                                    Current Rating

                                                                                                    1A

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Primary Voltages

                                                                                                    4.5V to 5.5V

                                                                                                    Transformer Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code