Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311771
Newark Part No.47T5863
Product RangeWE-FB Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.590 |
| 10+ | $16.680 |
| 25+ | $16.390 |
| 50+ | $16.100 |
| 100+ | $14.930 |
| 250+ | $14.350 |
| 500+ | $13.760 |
Price for:Each
Minimum: 1
Multiple: 1
$17.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311771
Newark Part No.47T5863
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating3A
Frequency Range60kHz to 400kHz
Power Rating-
Isolation Voltage2.5kV
Primary Voltages100V to 400V
Secondary Voltages15V
Transformer MountingSurface Mount
Product RangeWE-FB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
60kHz to 400kHz
Isolation Voltage
2.5kV
Secondary Voltages
15V
Product Range
WE-FB Series
Current Rating
3A
Power Rating
-
Primary Voltages
100V to 400V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability