Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311675
Newark Part No.47T5858
Product RangeWE-FB Series
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 10+ | $9.750 |
| 25+ | $9.370 |
| 50+ | $9.030 |
| 100+ | $8.620 |
| 250+ | $8.290 |
| 500+ | $8.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311675
Newark Part No.47T5858
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2A
Frequency Range-
Power Rating-
Isolation Voltage1.5kV
Primary Voltages9V to 30V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeWE-FB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
-
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
WE-FB Series
Current Rating
2A
Power Rating
-
Primary Voltages
9V to 30V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability