Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311486
Newark Part No.
Re-Reel47T5837
Cut Tape47T5837
Product RangeWE-FB Series
Your Part Number
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.980 | $5.98 |
| Total Price | $5.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 10+ | $5.760 |
| 25+ | $5.540 |
| 50+ | $5.320 |
| 100+ | $5.080 |
| 250+ | $4.880 |
| 500+ | $4.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311486
Newark Part No.
Re-Reel47T5837
Cut Tape47T5837
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2mA
Frequency Range50kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages12V
Secondary Voltages20V
Transformer MountingSurface Mount
Product RangeWE-FB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
50kHz
Isolation Voltage
1.5kV
Secondary Voltages
20V
Product Range
WE-FB Series
Current Rating
2mA
Power Rating
-
Primary Voltages
12V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
