Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749600010
Newark Part No.75AJ2945
Product RangeWE-LANMX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.970 |
| 10+ | $14.690 |
| 25+ | $14.500 |
| 50+ | $14.100 |
| 100+ | $13.890 |
| 250+ | $13.670 |
Price for:Each
Minimum: 1
Multiple: 1
$17.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749600010
Newark Part No.75AJ2945
Product RangeWE-LANMX
Technical Datasheet
Turns Ratio-
Inductance350µH
DC Resistance-
ET Constant-
Isolation Voltage2.25kV
Product RangeWE-LANMX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
-
DC Resistance
-
Isolation Voltage
2.25kV
SVHC
No SVHC (25-Jun-2025)
Inductance
350µH
ET Constant
-
Product Range
WE-LANMX
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
