Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749252040Copy
Newark Part No.25AJ3272
Product RangeWE-CST Series
Your Part Number
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $4.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$21.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749252040Copy
Newark Part No.25AJ3272
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:40
Inductance132µH
Primary Current7A
ET Constant18Vµs
Frequency Range1MHz
DC Resistance Secondary1.6ohm
DC Resistance Primary3000µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeWE-CST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:40
Primary Current
7A
Frequency Range
1MHz
DC Resistance Primary
3000µohm
Transformer Terminals
J-Bend
SVHC
No SVHC (04-Feb-2026)
Inductance
132µH
ET Constant
18Vµs
DC Resistance Secondary
1.6ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
