Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749196500Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99AH1324RL
Cut Tape99AH1324
Product RangeWE-FLEX Series
Your Part Number
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.610 | $9.61 |
| Total Price | $9.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 25+ | $8.930 |
| 50+ | $8.340 |
| 100+ | $7.630 |
| 250+ | $6.910 |
| 500+ | $6.900 |
| 5000+ | $6.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749196500Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99AH1324RL
Cut Tape99AH1324
Product RangeWE-FLEX Series
Technical Datasheet
SMPS Transformer TypeConverter
Current Rating1.91A
Frequency Range-
Power Rating-
Isolation Voltage500V
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeWE-FLEX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Converter
Frequency Range
-
Isolation Voltage
500V
Secondary Voltages
-
Product Range
WE-FLEX Series
Current Rating
1.91A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
