Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491196112
Newark Part No.40Y3285
Product RangeWE-PoEH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 10+ | $8.680 |
| 25+ | $8.540 |
| 50+ | $8.410 |
| 100+ | $8.400 |
| 250+ | $6.010 |
| 500+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491196112
Newark Part No.40Y3285
Product RangeWE-PoEH Series
Technical Datasheet
Compatible WithPoE
No. of Ports1 Port
Turns Ratio1.71:1:1:0.86
Inductance100µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-PoEH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Compatible With
PoE
Turns Ratio
1.71:1:1:0.86
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-PoEH Series
No. of Ports
1 Port
Inductance
100µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability