Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491195112Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40Y3279
Product RangeWE-PoEH Series
Your Part Number
135 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 25+ | $8.150 |
| 100+ | $7.950 |
| 250+ | $6.880 |
| 500+ | $5.260 |
| 1000+ | $5.150 |
| 2500+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491195112Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40Y3279
Product RangeWE-PoEH Series
Technical Datasheet
Compatible WithPoE
No. of Ports1 Port
Turns Ratio2.67:1:1:1
Inductance41µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-PoEH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
PoE
Turns Ratio
2.67:1:1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-PoEH Series
No. of Ports
1 Port
Inductance
41µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
