Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749118105
Newark Part No.13T9793
Product RangeWE-UNIT Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
| 10+ | $7.130 |
| 25+ | $7.120 |
| 50+ | $6.800 |
| 100+ | $6.480 |
| 250+ | $6.320 |
| 500+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749118105
Newark Part No.13T9793
Product RangeWE-UNIT Series
Technical Datasheet
Turns Ratio18.9:1
Insertion Loss-
DC Resistance-
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-UNIT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
18.9:1
DC Resistance
-
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
WE-UNIT Series
Insertion Loss
-
Current Rating
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
