Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749020111ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH5267RL
Cut Tape69AH5267
Product RangeWE-LAN Series
Your Part Number
1,822 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.180 | $5.18 |
| Total Price | $5.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $5.000 |
| 25+ | $4.750 |
| 50+ | $4.600 |
| 100+ | $4.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749020111ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH5267RL
Cut Tape69AH5267
Product RangeWE-LAN Series
Technical Datasheet
Compatible With10/100/1000 Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeWE-LAN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100/1000 Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
WE-LAN Series
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
