Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7490140117C
Newark Part No.69AH5261
Product RangeWE-LAN Series
Your Part Number
Technical Datasheet
673 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.110 |
| 10+ | $6.070 |
| 25+ | $5.810 |
| 50+ | $5.540 |
| 100+ | $5.280 |
| 250+ | $5.200 |
| 500+ | $5.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7490140117C
Newark Part No.69AH5261
Product RangeWE-LAN Series
Technical Datasheet
Compatible With10/100 Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage2.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeWE-LAN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Compatible With
10/100 Base-T
Turns Ratio
1:1
Isolation Voltage
2.5kV
Operating Temperature Min
-40°C
Product Range
WE-LAN Series
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability