Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488940245
Newark Part No.
Re-Reel64X7989
Cut Tape64X7989
Product RangeWE-MCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.680 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.560 |
| 25+ | $2.440 |
| 50+ | $2.320 |
| 100+ | $2.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488940245
Newark Part No.
Re-Reel64X7989
Cut Tape64X7989
Product RangeWE-MCA Series
Technical Datasheet
Center Frequency2.5GHz
Antenna Case Size7mm x 2mm x 1.2mm
Product RangeWE-MCA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
2.5GHz
Product Range
WE-MCA Series
Antenna Case Size
7mm x 2mm x 1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
