Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488918022Copy
Newark Part No.47AK7529
Product RangeWE-MCA Series
Your Part Number
810 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 10+ | $5.220 |
| 25+ | $4.960 |
| 50+ | $4.690 |
| 100+ | $4.370 |
| 500+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488918022Copy
Newark Part No.47AK7529
Product RangeWE-MCA Series
Technical Datasheet
Antenna Case Size40mm x 6mm x 5mm
Center Frequency 10.83GHz
Center Frequency 22.2GHz
Product RangeWE-MCA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
40mm x 6mm x 5mm
Center Frequency 2
2.2GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
0.83GHz
Product Range
WE-MCA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
