Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488912455Copy
Newark Part No.
Re-Reel64X7986
Cut Tape64X7986
Product RangeWE-MCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.620 | $3.62 |
| Total Price | $3.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $3.560 |
| 25+ | $3.550 |
| 50+ | $3.500 |
| 100+ | $3.260 |
| 250+ | $3.250 |
| 500+ | $3.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488912455Copy
Newark Part No.
Re-Reel64X7986
Cut Tape64X7986
Product RangeWE-MCA Series
Technical Datasheet
Antenna Case Size8.5mm x 1.6mm x 1.2mm
Center Frequency 12.45GHz
Center Frequency 25.3875GHz
Product RangeWE-MCA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
8.5mm x 1.6mm x 1.2mm
Center Frequency 2
5.3875GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
2.45GHz
Product Range
WE-MCA Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
