Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488910092Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel64X7984RL
Cut Tape64X7984
Product RangeWE-MCA Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.580 | $4.58 |
| Total Price | $4.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 50+ | $4.160 |
| 100+ | $4.000 |
| 250+ | $3.920 |
| 500+ | $3.830 |
| 1000+ | $3.750 |
| 2500+ | $3.680 |
| 5000+ | $3.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488910092Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel64X7984RL
Cut Tape64X7984
Product RangeWE-MCA Series
Technical Datasheet
Center Frequency960MHz
Antenna Case Size11mm x 5.1mm x 1.5mm
Product RangeWE-MCA Series
SVHCLead (04-Feb-2026)
Technical Specifications
Center Frequency
960MHz
Product Range
WE-MCA Series
Antenna Case Size
11mm x 5.1mm x 1.5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
