Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748422245Copy
Newark Part No.81AH9717
Product RangeWE-BAL Series
Your Part Number
1,929 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.320 |
| 25+ | $1.270 |
| 50+ | $1.220 |
| 100+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748422245Copy
Newark Part No.81AH9717
Product RangeWE-BAL Series
Technical Datasheet
Filter Type-
Filter Case / Package0805 [2012 Metric]
No. of Pins6 Pin
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsWireless Communication Systems Like Home RF, DECT, WLAN, Bluetooth, ZigBee
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWE-BAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Type
-
No. of Pins
6 Pin
RF Filter Applications
Wireless Communication Systems Like Home RF, DECT, WLAN, Bluetooth, ZigBee
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0805 [2012 Metric]
Pass Band Frequency
2.4GHz to 2.5GHz
Operating Temperature Min
-40°C
Product Range
WE-BAL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
