Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748351124Copy
Newark Part No.81AH9716
Product RangeWE-BPF Series
Your Part Number
1,229 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.630 |
| 25+ | $1.610 |
| 50+ | $1.520 |
| 100+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748351124Copy
Newark Part No.81AH9716
Product RangeWE-BPF Series
Technical Datasheet
Filter TypeBand Pass
Filter Case / Package1008 [2520 Metric]
No. of Pins4 Pin
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsRF, Wireless Communication Systems Like DECT, PACS, PHS, GSM, WLAN, Bluetooth
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWE-BPF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Type
Band Pass
No. of Pins
4 Pin
RF Filter Applications
RF, Wireless Communication Systems Like DECT, PACS, PHS, GSM, WLAN, Bluetooth
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
1008 [2520 Metric]
Pass Band Frequency
2.4GHz to 2.5GHz
Operating Temperature Min
-55°C
Product Range
WE-BPF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
