Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748323056
Newark Part No.75AJ2940
Product RangeWE-BPF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.190 |
| 25+ | $2.120 |
| 50+ | $2.050 |
| 100+ | $1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748323056
Newark Part No.75AJ2940
Product RangeWE-BPF Series
Technical Datasheet
Filter TypeBand Pass
No. of Pins4Pins
Filter Case / Package0805 [2012 Metric]
Pass Band Frequency4.9GHz to 5.92GHz
RF Filter ApplicationsRF, Wireless Communication Systems Like DECT, PACS, PHS, GSM, WLAN, Bluetooth
Product RangeWE-BPF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Band Pass
Filter Case / Package
0805 [2012 Metric]
RF Filter Applications
RF, Wireless Communication Systems Like DECT, PACS, PHS, GSM, WLAN, Bluetooth
SVHC
No SVHC (25-Jun-2025)
No. of Pins
4Pins
Pass Band Frequency
4.9GHz to 5.92GHz
Product Range
WE-BPF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability