Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748111009Copy
Newark Part No.75AJ2935
Product RangeWE-LPF Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.940 |
| 25+ | $2.790 |
| 50+ | $2.630 |
| 100+ | $2.330 |
| 250+ | $2.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748111009Copy
Newark Part No.75AJ2935
Product RangeWE-LPF Series
Technical Datasheet
Filter TypeLow Pass
No. of Pins8Pins
Filter Case / Package0805 [2012 Metric]
No. of Pins8 Pin
Pass Band Frequency908MHz to 928MHz
RF Filter ApplicationsRF, Wireless Communication Systems Like DECT, PACS, PHS, GSM, WLAN, Bluetooth
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWE-LPF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Type
Low Pass
Filter Case / Package
0805 [2012 Metric]
Pass Band Frequency
908MHz to 928MHz
Operating Temperature Min
-55°C
Product Range
WE-LPF Series
No. of Pins
8Pins
No. of Pins
8 Pin
RF Filter Applications
RF, Wireless Communication Systems Like DECT, PACS, PHS, GSM, WLAN, Bluetooth
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
