Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748020024Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel72AH9893RL
Cut Tape72AH9893
Product RangeWE-CCMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.749 | $3.74 |
| Total Price | $3.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.749 |
| 25+ | $0.679 |
| 100+ | $0.605 |
| 250+ | $0.601 |
| 500+ | $0.530 |
| 1000+ | $0.486 |
| 5000+ | $0.441 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748020024Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel72AH9893RL
Cut Tape72AH9893
Product RangeWE-CCMF Series
Technical Datasheet
DC Current Rating300mA
Inductance0.245nH
DC Resistance Max2.5ohm
Product RangeWE-CCMF Series
Common Mode Filter Case1.25mm x 1mm x 0.8mm
Impedance2ohm
Product Length1.25mm
Product Width1mm
Product Height0.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
2.5ohm
Common Mode Filter Case
1.25mm x 1mm x 0.8mm
Product Length
1.25mm
Product Height
0.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
0.245nH
Product Range
WE-CCMF Series
Impedance
2ohm
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
