Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7466204Copy
Newark Part No.45X6200
Product RangeREDCUBE WP-SMBU
Your Part Number
823 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.800 |
| 25+ | $2.680 |
| 50+ | $2.560 |
| 100+ | $2.330 |
| 500+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7466204Copy
Newark Part No.45X6200
Product RangeREDCUBE WP-SMBU
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia-
Terminal PlatingTin
Product RangeREDCUBE WP-SMBU
SVHCLead (04-Feb-2026)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
Lead (04-Feb-2026)
Tab Size - Imperial
-
Mounting Hole Dia
-
Product Range
REDCUBE WP-SMBU
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
