Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7466103Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45X6195
Product RangeREDCUBE WP-SMBU
Your Part Number
584 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.190 |
| 25+ | $2.030 |
| 50+ | $1.900 |
| 100+ | $1.780 |
| 250+ | $1.700 |
| 500+ | $1.590 |
| 2500+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7466103Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45X6195
Product RangeREDCUBE WP-SMBU
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia-
Terminal PlatingTin
Product RangeREDCUBE WP-SMBU
SVHCLead (04-Feb-2026)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
Lead (04-Feb-2026)
Tab Size - Imperial
-
Mounting Hole Dia
-
Product Range
REDCUBE WP-SMBU
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
