Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74650074RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AC9230
Product RangeREDCUBE WP-THRBU
Your Part Number
6,740 In Stock
5,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $3.860 |
| 25+ | $3.660 |
| 50+ | $3.450 |
| 100+ | $3.180 |
| 250+ | $3.040 |
| 500+ | $2.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74650074RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AC9230
Product RangeREDCUBE WP-THRBU
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia1.85mm
Terminal PlatingTin
Product RangeREDCUBE WP-THRBU
SVHCLead (04-Feb-2026)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
Lead (04-Feb-2026)
Tab Size - Imperial
-
Mounting Hole Dia
1.85mm
Product Range
REDCUBE WP-THRBU
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
