Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7464000
Newark Part No.15AC9224
Product RangeREDCUBE WP
Your Part Number
Technical Datasheet
144 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.540 |
| 10+ | $11.100 |
| 25+ | $10.730 |
| 50+ | $10.360 |
| 100+ | $9.580 |
Price for:Each
Minimum: 1
Multiple: 1
$11.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7464000
Newark Part No.15AC9224
Product RangeREDCUBE WP
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialCopper Alloy
Mounting Hole Dia1.47mm
Terminal PlatingTin
Product RangeREDCUBE WP
SVHCLead (25-Jun-2025)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Copper Alloy
Terminal Plating
Tin
SVHC
Lead (25-Jun-2025)
Tab Size - Imperial
-
Mounting Hole Dia
1.47mm
Product Range
REDCUBE WP
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate